LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2013H product image
Images for reference only

VISHAY M39003/09-2013H

Manufacturer
MPN
M39003/09-2013H
LCSC Part #
C4984592
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
100uF ±5% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-2013H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 69.8507$ 69.85
200+$ 27.0314$ 5406.28
500+$ 26.0814$ 13040.70
1,000+$ 25.6116$ 25611.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance100uF
Voltage Rating10V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)75mΩ
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece