LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8094/HSD product image
Images for reference only

VISHAY M39003/01-8094/HSD

Manufacturer
MPN
M39003/01-8094/HSD
LCSC Part #
C4984570
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
47uF ±20% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-8094/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.0606$ 31.06
200+$ 12.0209$ 2404.18
500+$ 11.5981$ 5799.05
1,000+$ 11.389$ 11389.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance47uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece