LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D125X9050W product image
Images for reference only

VISHAY 173D125X9050W

Manufacturer
MPN
173D125X9050W
LCSC Part #
C4984563
Packaging
Through Hole,D4.6xL8.8mm
Customer #
Key Attributes
1.2uF ±10% 50V Tantalum Capacitors Through Hole,D4.6xL8.8mm
Datasheetpdf iconVISHAY 173D125X9050W
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.629$ 1.63
200+$ 0.6304$ 126.08
500+$ 0.6092$ 304.60
1,000+$ 0.5971$ 597.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL8.8mm
Capacitance1.2uF
Voltage Rating50V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece