LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 135D686X9125K6 product image
Images for reference only

VISHAY 135D686X9125K6

Manufacturer
MPN
135D686X9125K6
LCSC Part #
C4984557
Packaging
Through Hole,D9.9xL27mm
Customer #
Key Attributes
68uF ±10% 125V Tantalum Capacitors Through Hole,D9.9xL27mm
Datasheetpdf iconVISHAY 135D686X9125K6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 117.3265$ 117.33
200+$ 45.4044$ 9080.88
500+$ 43.8088$ 21904.40
1,000+$ 43.0193$ 43019.30
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D9.9xL27mm
Capacitance68uF
Voltage Rating125V
Equivalent Series Resistance(ESR)2.2Ω
Operating Temperature-55℃~+200℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece