LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D157X0010FB6 product image
Images for reference only

VISHAY 299D157X0010FB6RoHS

Manufacturer
MPN
299D157X0010FB6
LCSC Part #
C4984555
Packaging
Through Hole
Customer #
Key Attributes
150uF ±20% 10V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D157X0010FB6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.869$ 7.87
200+$ 3.0458$ 609.16
500+$ 2.9382$ 1469.10
1,000+$ 2.8867$ 2886.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance150uF
Voltage Rating10V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece