VISHAY 195D106X0035Z2T
| Manufacturer | |
| Mfr. Part # | 195D106X0035Z2T |
| LCSC Part # | C4984549 |
| Package | 2910 |
| Customer # | |
| Description | 10uF ±20% 35V Tantalum Capacitors 2910 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Package | 2910 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2011 | $ 3.20 |
10+ | $ 3.1328 | $ 31.33 |
30+ | $ 3.0868 | $ 92.60 |
100+ | $ 3.0408 | $ 304.08 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$