LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-3062/HSD product image
Images for reference only

VISHAY M39003/09-3062/HSD

Manufacturer
MPN
M39003/09-3062/HSD
LCSC Part #
C4984546
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
39uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-3062/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 72.9541$ 72.95
200+$ 28.2331$ 5646.62
500+$ 27.2406$ 13620.30
1,000+$ 26.7511$ 26751.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance39uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Equivalent Series Resistance(ESR)120mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece