LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4011/HSD product image
Images for reference only

VISHAY M39003/03-4011/HSD

Manufacturer
MPN
M39003/03-4011/HSD
LCSC Part #
C4984540
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
680uF ±10% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-4011/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 107.571$ 107.57
200+$ 41.6283$ 8325.66
500+$ 40.166$ 20083.00
1,000+$ 39.4432$ 39443.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance680uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece