LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 109D127X9015F2 product image
Images for reference only

VISHAY 109D127X9015F2

Manufacturer
MPN
109D127X9015F2
LCSC Part #
C4984536
Packaging
Through Hole,D7.9xL20.2mm
Customer #
Key Attributes
120uF ±10% 15V Tantalum Capacitors Through Hole,D7.9xL20.2mm
Datasheetpdf iconVISHAY 109D127X9015F2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.6664$ 43.67
200+$ 16.8986$ 3379.72
500+$ 16.3047$ 8152.35
1,000+$ 16.0122$ 16012.20
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL20.2mm
Capacitance120uF
Voltage Rating15V
Equivalent Series Resistance(ESR)
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece