LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3075/HSD product image
Images for reference only

VISHAY M39003/03-3075/HSD

Manufacturer
MPN
M39003/03-3075/HSD
LCSC Part #
C4984517
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
68uF ±20% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-3075/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 69.0082$ 69.01
200+$ 26.7057$ 5341.14
500+$ 25.7677$ 12883.85
1,000+$ 25.304$ 25304.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance68uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece