LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6217 product image
Images for reference only

VISHAY M39003/01-6217

Manufacturer
MPN
M39003/01-6217
LCSC Part #
C4984511
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
5.6uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-6217
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.5417$ 23.54
200+$ 9.1115$ 1822.30
500+$ 8.7903$ 4395.15
1,000+$ 8.6327$ 8632.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance5.6uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece