LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-3064/PR product image
Images for reference only

VISHAY M39003/09-3064/PR

Manufacturer
MPN
M39003/09-3064/PR
LCSC Part #
C4984485
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
47uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-3064/PR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 63.1137$ 63.11
200+$ 24.4251$ 4885.02
500+$ 23.566$ 11783.00
1,000+$ 23.1417$ 23141.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance47uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece