LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0103/TR product image
Images for reference only

VISHAY M39003/09-0103/TR

Manufacturer
MPN
M39003/09-0103/TR
LCSC Part #
C4984460
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
150uF ±20% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0103/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.3899$ 20.39
200+$ 7.8917$ 1578.34
500+$ 7.6144$ 3807.20
1,000+$ 7.4765$ 7476.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance150uF
Voltage Rating6V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)65mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece