LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D684X0035A2A1E3 product image
Images for reference only

VISHAY 199D684X0035A2A1E3RoHS

Manufacturer
MPN
199D684X0035A2A1E3
LCSC Part #
C4984424
Packaging
Through Hole
Customer #
Key Attributes
680nF ±20% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D684X0035A2A1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5168$ 0.52
200+$ 0.2001$ 40.02
500+$ 0.194$ 97.00
1,000+$ 0.191$ 191.00
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance680nF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece