LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D156X9004B2TE3 product image
Images for reference only

VISHAY 293D156X9004B2TE3RoHS

Manufacturer
MPN
293D156X9004B2TE3
LCSC Part #
C4984394
Packaging
1411
Customer #
Key Attributes
15uF ±10% 4V Tantalum Capacitors 1411
Datasheetpdf iconVISHAY 293D156X9004B2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1774$ 0.18
200+$ 0.0687$ 13.74
500+$ 0.0663$ 33.15
1,000+$ 0.0651$ 65.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance15uF
Voltage Rating4V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)2.9Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece