LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3056/TR product image
Images for reference only

VISHAY M39003/03-3056/TR

Manufacturer
MPN
M39003/03-3056/TR
LCSC Part #
C4984382
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
68uF ±20% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-3056/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 33.526$ 33.53
200+$ 12.974$ 2594.80
500+$ 12.5179$ 6258.95
1,000+$ 12.2937$ 12293.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance68uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece