LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor AMS1117-1.8 product image
  • AMS1117-1.8 thumbnail 1
  • AMS1117-1.8 thumbnail 2
  • AMS1117-1.8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor AMS1117-1.8RoHS

Manufacturer
SlkorAsian Brands
MPN
AMS1117-1.8
LCSC Part #
C498435
Packaging
SOT-223-3
Customer #
Key Attributes
0.8A Low Dropout Voltage Regulator
Datasheetpdf iconSlkor AMS1117-1.8
In-Stock: 270
270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0761$ 0.38
50+$ 0.0604$ 3.02
150+$ 0.0526$ 7.89
500+$ 0.0468$ 23.40
2,500+$ 0.0421$ 105.25
5,000+$ 0.0397$ 198.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSlkor
PackagingSOT-223-3
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)10mA
Output ConfigurationPositive
Operating Voltage18V
Output Current800mA
Output TypeFixed
FeaturesThermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AMS1117 is a series of low dropout voltage regulators which can provide up to 0.8A of output current. The AMS1117 is available in six fixed voltage, 1.2, 1.5, 1.8, 2.5, 3.3 and 5.0V. Additionally it is also available in adjustable version. On chip precision trimming adjusts the reference/ output voltage to within ± 2%. On-chip thermal limiting provides protection against any combination of overload and ambient temperatures that would create excessive junction temperatures. The AMS1117 series is available in SOT-223, TO252, SOT89 packages. A minimum of 10uF tantalum capacitor is required at the output to improve the transient response and stability.

Features

AI Translation
  • Low Dropout Voltage.
  • Load regulation: 0.5% Max.
  • Optimized for Low Voltage
  • On-chip thermal limiting.
  • Maximum Input Voltage : 18V
  • Adjustable Output Voltage or Fixed 1.2V, 1.5V, 1.8V, 2.5V, 3.3V,5V
  • Standard SOT-223,TO-252 ,SOT89 Packages

Applications

AI Translation
  • Post Regulator for switching DC/DC Converter
  • High Efficiency Linear Regulator
  • Battery Chargers
  • PC Add on Card
  • Motherboard clock supplies
  • LCD Monitor
  • Set-top Box