LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D107X0010B2T20H product image
Images for reference only

VISHAY 591D107X0010B2T20HRoHS

Manufacturer
MPN
591D107X0010B2T20H
LCSC Part #
C4984342
Packaging
1611
Customer #
Key Attributes
100uF ±20% 10V Tantalum Capacitors 1611
Datasheetpdf iconVISHAY 591D107X0010B2T20H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7032$ 1.70
200+$ 0.6592$ 131.84
500+$ 0.6365$ 318.25
1,000+$ 0.6244$ 624.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1611
Capacitance100uF
Voltage Rating10V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)250mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece