LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5121/TR product image
Images for reference only

VISHAY M39003/01-5121/TR

Manufacturer
MPN
M39003/01-5121/TR
LCSC Part #
C4984319
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
15uF ±5% 75V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-5121/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.0821$ 34.08
200+$ 13.1892$ 2637.84
500+$ 12.727$ 6363.50
1,000+$ 12.4967$ 12496.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance15uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece