LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D226X0020C2TE3 product image
Images for reference only

VISHAY 593D226X0020C2TE3RoHS

Manufacturer
MPN
593D226X0020C2TE3
LCSC Part #
C4984307
Packaging
2312
Customer #
Key Attributes
22uF ±20% 20V Tantalum Capacitors 2312
Datasheetpdf iconVISHAY 593D226X0020C2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4789$ 0.48
200+$ 0.1864$ 37.28
500+$ 0.1789$ 89.45
1,000+$ 0.1758$ 175.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2312
Capacitance22uF
Voltage Rating20V
Equivalent Series Resistance(ESR)375mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece