LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D226X9025D9V1 product image
Images for reference only

VISHAY 199D226X9025D9V1RoHS

Manufacturer
MPN
199D226X9025D9V1
LCSC Part #
C4984172
Packaging
Through Hole
Customer #
Key Attributes
22uF ±10% 25V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D226X9025D9V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2427$ 2.24
200+$ 0.8683$ 173.66
500+$ 0.838$ 419.00
1,000+$ 0.8229$ 822.90
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance22uF
Voltage Rating25V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece