LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T495C106K020ATE400 product image
  • T495C106K020ATE400 thumbnail 1
  • T495C106K020ATE400 thumbnail 2
  • T495C106K020ATE400 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T495C106K020ATE400RoHS

Manufacturer
MPN
T495C106K020ATE400
LCSC Part #
C4984171
Packaging
2312
Customer #
Key Attributes
10uF ±10% 20V Tantalum Capacitors 2312
Datasheetpdf iconKEMET T495C106K020ATE400
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9919$ 1.99
10+$ 1.9502$ 19.50
30+$ 1.9214$ 57.64
100+$ 1.8925$ 189.25
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
Packaging2312
Capacitance10uF
Voltage Rating20V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)400mΩ@100kHz
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The low ESR, surge-resistant T495 is engineered for demanding applications requiring high surge current and high ripple current capability. Building on the proven performance of industrial-grade tantalum chip capacitors, the T495 offers low ESR, high ripple current capability, excellent capacitance stability, and enhanced resistance to high surge currents. These advantages are achieved through a combination of proprietary design, materials, and process parameters, along with high-stress, low-impedance electrical conditioning performed prior to screening. The T495 achieves a Moisture Sensitivity Level (MSL) of 1 per J STD 020, with unlimited floor life at temperatures ≤30°C and 85% relative humidity.

Features

AI Translation
  • Meets or exceeds EIA standard 535BAAC
  • Tape and reel packaging per EIA 481
  • High surge current capability
  • Optional gold-plated terminations
  • High ripple current capability
  • 100% surge current testing for B, C, D, E, U, V, and X case sizes
  • 100% steady-state accelerated aging

Applications

AI Translation

Typical applications include decoupling and filtering in numerous end-use applications such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.