LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8274H product image
Images for reference only

VISHAY M39003/01-8274H

Manufacturer
MPN
M39003/01-8274H
LCSC Part #
C4984161
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.8uF ±5% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-8274H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.7879$ 30.79
200+$ 11.9148$ 2382.96
500+$ 11.4966$ 5748.30
1,000+$ 11.289$ 11289.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.8uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece