LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5414/HSD product image
Images for reference only

VISHAY M39003/01-5414/HSD

Manufacturer
MPN
M39003/01-5414/HSD
LCSC Part #
C4984138
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
82uF ±5% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5414/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.6156$ 19.62
200+$ 7.5917$ 1518.34
500+$ 7.325$ 3662.50
1,000+$ 7.1932$ 7193.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance82uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece