LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6088 product image
Images for reference only

VISHAY M39003/01-6088

Manufacturer
MPN
M39003/01-6088
LCSC Part #
C4984115
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
33uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-6088
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.6175$ 23.62
200+$ 9.1403$ 1828.06
500+$ 8.8191$ 4409.55
1,000+$ 8.66$ 8660.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance33uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece