LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2342/HSD product image
Images for reference only

VISHAY M39003/01-2342/HSD

Manufacturer
MPN
M39003/01-2342/HSD
LCSC Part #
C4984113
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
150nF ±20% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2342/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3489$ 3.35
200+$ 1.2971$ 259.42
500+$ 1.2517$ 625.85
1,000+$ 1.229$ 1229.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance150nF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece