LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D335X9006A2B product image
Images for reference only

VISHAY 150D335X9006A2B

Manufacturer
MPN
150D335X9006A2B
LCSC Part #
C4984083
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
3.3uF ±10% 6V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D335X9006A2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4882$ 2.49
200+$ 0.9638$ 192.76
500+$ 0.9289$ 464.45
1,000+$ 0.9123$ 912.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance3.3uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece