LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D336X0010DB1 product image
Images for reference only

VISHAY 299D336X0010DB1RoHS

Manufacturer
MPN
299D336X0010DB1
LCSC Part #
C4984048
Packaging
Through Hole
Customer #
Key Attributes
33uF ±20% 10V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D336X0010DB1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2517$ 1.25
200+$ 0.4849$ 96.98
500+$ 0.4683$ 234.15
1,000+$ 0.4592$ 459.20
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance33uF
Voltage Rating10V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece