LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 595D477X06W3D2T product image
Images for reference only

VISHAY 595D477X06W3D2TRoHS

Manufacturer
MPN
595D477X06W3D2T
LCSC Part #
C4983969
Packaging
2917
Customer #
Key Attributes
470uF ±20% 6.3V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 595D477X06W3D2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3154$ 2.32
200+$ 0.8956$ 179.12
500+$ 0.8653$ 432.65
1,000+$ 0.8486$ 848.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance470uF
Voltage Rating6.3V
Equivalent Series Resistance(ESR)120mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece