LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0415 product image
Images for reference only

VISHAY M39003/03-0415

Manufacturer
MPN
M39003/03-0415
LCSC Part #
C4983968
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
1mF ±20% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0415
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance1000uF
Voltage Rating6V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece