LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5011/HSD product image
Images for reference only

VISHAY M39003/01-5011/HSD

Manufacturer
MPN
M39003/01-5011/HSD
LCSC Part #
C4983957
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
27uF ±5% 10V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5011/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0869$ 5.09
200+$ 1.9699$ 393.98
500+$ 1.9002$ 950.10
1,000+$ 1.8654$ 1865.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance27uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece