LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D156X9025D2TE3 product image
Images for reference only

VISHAY 593D156X9025D2TE3RoHS

Manufacturer
MPN
593D156X9025D2TE3
LCSC Part #
C4983950
Packaging
2917
Customer #
Key Attributes
15uF ±10% 25V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 593D156X9025D2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5157$ 0.52
200+$ 0.2011$ 40.22
500+$ 0.193$ 96.50
1,000+$ 0.1898$ 189.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance15uF
Voltage Rating25V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)250mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece