LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D156X0020DYV1 product image
Images for reference only

VISHAY 199D156X0020DYV1RoHS

Manufacturer
MPN
199D156X0020DYV1
LCSC Part #
C4983945
Packaging
Through Hole
Customer #
Key Attributes
15uF ±20% 20V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D156X0020DYV1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0153$ 1.02
200+$ 0.394$ 78.80
500+$ 0.3804$ 190.20
1,000+$ 0.3728$ 372.80
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance15uF
Voltage Rating20V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece