LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7208 product image
Images for reference only

VISHAY M39003/01-7208

Manufacturer
MPN
M39003/01-7208
LCSC Part #
C4983918
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
3.3uF ±5% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7208
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.9983$ 13.00
200+$ 5.0308$ 1006.16
500+$ 4.8535$ 2426.75
1,000+$ 4.7672$ 4767.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance3.3uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece