LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D474X0020A2BE3 product image
Images for reference only

VISHAY 150D474X0020A2BE3RoHS

Manufacturer
MPN
150D474X0020A2BE3
LCSC Part #
C4983905
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
470nF ±20% 20V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D474X0020A2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1126$ 4.11
200+$ 1.5926$ 318.52
500+$ 1.5366$ 768.30
1,000+$ 1.5078$ 1507.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance470nF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece