LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T498C335K035ATE1K7 product image
Images for reference only

KEMET T498C335K035ATE1K7RoHS

Manufacturer
MPN
T498C335K035ATE1K7
LCSC Part #
C4983902
Packaging
2312
Customer #
Key Attributes
3.3uF ±10% 35V Tantalum Capacitors 2312
Datasheetpdf iconKEMET T498C335K035ATE1K7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5127$ 0.51
200+$ 0.1985$ 39.70
500+$ 0.1921$ 96.05
1,000+$ 0.1889$ 188.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
Packaging2312
Capacitance3.3uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+150℃
Equivalent Series Resistance(ESR)1.7Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

KEMET T498 is a high-temperature product that delivers optimal performance characteristics in applications with operating temperatures up to 150°C. Advanced materials and testing enable the T498 AUTO to achieve a reliability level of 0.5%/1000 hours at rated voltage and temperature. This series carries a Moisture Sensitivity Level (MSL) of 1 per J STD 020, meaning unlimited floor life at ≤30°C/85% relative humidity. The T498 is available in five standard EIA case sizes with standard terminations that are RoHS compliant.

Features

AI Translation
  • Meets or exceeds EIA Standard 535BAAC
  • Tape and reel packaging per EIA 481
  • Symmetrical, compatible terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • 100% surge current tested
  • AEC-Q200 compliant
  • 100% steady-state accelerated aging
  • Temperature/voltage derating of 2/3 at 150°C

Applications

AI Translation

Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units operating at temperatures up to 150°C.