LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2404 product image
Images for reference only

VISHAY M39003/01-2404

Manufacturer
MPN
M39003/01-2404
LCSC Part #
C4983896
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.5uF ±20% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2404
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.4584$ 8.46
200+$ 3.2746$ 654.92
500+$ 3.1594$ 1579.70
1,000+$ 3.1019$ 3101.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.5uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece