LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0209/TR product image
Images for reference only

VISHAY M39003/09-0209/TR

Manufacturer
MPN
M39003/09-0209/TR
LCSC Part #
C4983770
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
330uF ±10% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0209/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.5293$ 36.53
200+$ 14.1378$ 2827.56
500+$ 13.6408$ 6820.40
1,000+$ 13.3953$ 13395.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance330uF
Voltage Rating6V
Equivalent Series Resistance(ESR)45mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece