LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7114/HSD product image
Images for reference only

VISHAY M39003/01-7114/HSD

Manufacturer
MPN
M39003/01-7114/HSD
LCSC Part #
C4983768
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
27uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-7114/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.2963$ 39.30
200+$ 15.2076$ 3041.52
500+$ 14.6727$ 7336.35
1,000+$ 14.409$ 14409.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance27uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece