LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 550D476X9035S2T product image
Images for reference only

VISHAY 550D476X9035S2TRoHS

Manufacturer
MPN
550D476X9035S2T
LCSC Part #
C4983767
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
47uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 550D476X9035S2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.4168$ 16.42
200+$ 6.3537$ 1270.74
500+$ 6.1309$ 3065.45
1,000+$ 6.0203$ 6020.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance47uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece