LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 592D337X96R3C2T20H product image
Images for reference only

VISHAY 592D337X96R3C2T20HRoHS

Manufacturer
MPN
592D337X96R3C2T20H
LCSC Part #
C4983751
Packaging
2812
Customer #
Key Attributes
330uF ±10% 6.3V Tantalum Capacitors 2812
Datasheetpdf iconVISHAY 592D337X96R3C2T20H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6502$ 1.65
200+$ 0.6395$ 127.90
500+$ 0.6168$ 308.40
1,000+$ 0.6062$ 606.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2812
Capacitance330uF
Voltage Rating6.3V
Equivalent Series Resistance(ESR)100mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece