LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2620/TR product image
Images for reference only

VISHAY M39003/01-2620/TR

Manufacturer
MPN
M39003/01-2620/TR
LCSC Part #
C4983749
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
22uF ±10% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2620/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.867$ 18.87
200+$ 7.3023$ 1460.46
500+$ 7.0447$ 3522.35
1,000+$ 6.9189$ 6918.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance22uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece