LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0311/TR product image
Images for reference only

VISHAY M39003/09-0311/TR

Manufacturer
MPN
M39003/09-0311/TR
LCSC Part #
C4983729
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
82uF ±5% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0311/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.3313$ 41.33
200+$ 15.9955$ 3199.10
500+$ 15.4334$ 7716.70
1,000+$ 15.1545$ 15154.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance82uF
Voltage Rating10V
Equivalent Series Resistance(ESR)85mΩ
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece