LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D225X9020A2TE3 product image
  • 293D225X9020A2TE3 thumbnail 1
  • 293D225X9020A2TE3 thumbnail 2
  • 293D225X9020A2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 293D225X9020A2TE3RoHS

Manufacturer
MPN
293D225X9020A2TE3
LCSC Part #
C4983728
Packaging
CASE-A-3216-18(mm)
Customer #
Key Attributes
CAP TANT 2.2uF ±10% 20V 1206
Datasheetpdf iconVISHAY 293D225X9020A2TE3
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1872$ 0.94
50+$ 0.1829$ 9.15
150+$ 0.1801$ 27.02
500+$ 0.1773$ 88.65
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-A-3216-18(mm)
Capacitance2.2uF
Voltage Rating20V
Equivalent Series Resistance(ESR)5.9Ω
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece