VISHAY 135D226X9075C6
| Manufacturer | |
| MPN | 135D226X9075C6 |
| LCSC Part # | C4983709 |
| Packaging | Through Hole,D5.2xL11.5mm |
| Customer # | |
| Key Attributes | 22uF ±10% 75V Tantalum Capacitors Through Hole,D5.2xL11.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D5.2xL11.5mm | |
| Capacitance | 22uF | |
| Voltage Rating | 75V | |
| Equivalent Series Resistance(ESR) | 5.1Ω | |
| Operating Temperature | -55℃~+200℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 50.001 | $ 50.00 |
| 200+ | $ 19.3499 | $ 3869.98 |
| 500+ | $ 18.6695 | $ 9334.75 |
| 1,000+ | $ 18.3347 | $ 18334.70 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D5.2xL11.5mm | |
| Capacitance | 22uF | |
| Voltage Rating | 75V | |
| Equivalent Series Resistance(ESR) | 5.1Ω | |
| Operating Temperature | -55℃~+200℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |

