LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D105X9075B2TE3 product image
Images for reference only

VISHAY 150D105X9075B2TE3RoHS

Manufacturer
MPN
150D105X9075B2TE3
LCSC Part #
C4983689
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1uF ±10% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D105X9075B2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0868$ 4.09
200+$ 1.582$ 316.40
500+$ 1.526$ 763.00
1,000+$ 1.4987$ 1498.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece