LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D473X0020A2B product image
Images for reference only

VISHAY 150D473X0020A2B

Manufacturer
MPN
150D473X0020A2B
LCSC Part #
C4983671
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
47nF ±20% 20V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D473X0020A2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.8555$ 9.86
200+$ 3.8141$ 762.82
500+$ 3.6807$ 1840.35
1,000+$ 3.614$ 3614.00
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance47nF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece