LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7358H product image
Images for reference only

VISHAY M39003/01-7358H

Manufacturer
MPN
M39003/01-7358H
LCSC Part #
C4983670
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
270nF ±10% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-7358H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.4844$ 26.48
200+$ 10.2495$ 2049.90
500+$ 9.8904$ 4945.20
1,000+$ 9.7116$ 9711.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance270nF
Voltage Rating100V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece