LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2733/HSD product image
Images for reference only

VISHAY M39003/01-2733/HSD

Manufacturer
MPN
M39003/01-2733/HSD
LCSC Part #
C4983631
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
3.9uF ±10% 10V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2733/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.5261$ 3.53
200+$ 1.3653$ 273.06
500+$ 1.3168$ 658.40
1,000+$ 1.2941$ 1294.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance3.9uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece