LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D684X9035VWE3 product image
Images for reference only

VISHAY 173D684X9035VWE3RoHS

Manufacturer
MPN
173D684X9035VWE3
LCSC Part #
C4983614
Packaging
Through Hole,D2.8xL7.4mm
Customer #
Key Attributes
680nF ±10% 35V Tantalum Capacitors Through Hole,D2.8xL7.4mm
Datasheetpdf iconVISHAY 173D684X9035VWE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.635$ 0.64
200+$ 0.247$ 49.40
500+$ 0.238$ 119.00
1,000+$ 0.2334$ 233.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D2.8xL7.4mm
Capacitance680nF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece